N-Channel MOSFET, 2 A, 20 V, 3-Pin Smini3-G1-B Panasonic MTM232270LBF

RS Stock No.: 787-7664Brand: PanasonicManufacturers Part No.: MTM232270LBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

Smini3-G1-B

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Transistor Material

Si

Series

MTM

Height

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 2 A, 20 V, 3-Pin Smini3-G1-B Panasonic MTM232270LBF
Select packaging type

P.O.A.

N-Channel MOSFET, 2 A, 20 V, 3-Pin Smini3-G1-B Panasonic MTM232270LBF
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

Smini3-G1-B

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Transistor Material

Si

Series

MTM

Height

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more