Panasonic Slot-Style Proximity Sensor, 5 mm Detection, NPN Output, 5 → 24 V dc, IP67

RS Stock No.: 810-3084Brand: PanasonicManufacturers Part No.: PM-L24-C3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Slot

Output Type

NPN

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

5 → 24 V dc

Length

13.4mm

Width

12mm

Depth

6mm

Maximum dc Voltage

24V

Mounting Type

Panel Mount

Switching Current

50 mA

Maximum Operating Temperature

+55°C

Maximum Switching Frequency

1kHz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Korea, Republic Of

Product details

Slotted, Sub-Min Through Beam Proximity Sensors

Slotted through-beam type proximity sensors
Minimum detectible object >1.8mm (non-transparent)
PNP open collector transistor outputs
LED indication of output state
1m of pre-moulded cable or solder terminals
Separate 'light on' and 'dark on' outputs
Repeatability 0.03mm or less

Stock information temporarily unavailable.

P.O.A.

Panasonic Slot-Style Proximity Sensor, 5 mm Detection, NPN Output, 5 → 24 V dc, IP67

P.O.A.

Panasonic Slot-Style Proximity Sensor, 5 mm Detection, NPN Output, 5 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Slot

Output Type

NPN

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

5 → 24 V dc

Length

13.4mm

Width

12mm

Depth

6mm

Maximum dc Voltage

24V

Mounting Type

Panel Mount

Switching Current

50 mA

Maximum Operating Temperature

+55°C

Maximum Switching Frequency

1kHz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Korea, Republic Of

Product details

Slotted, Sub-Min Through Beam Proximity Sensors

Slotted through-beam type proximity sensors
Minimum detectible object >1.8mm (non-transparent)
PNP open collector transistor outputs
LED indication of output state
1m of pre-moulded cable or solder terminals
Separate 'light on' and 'dark on' outputs
Repeatability 0.03mm or less