Technical Document
Specifications
Brand
PanduitCable Clip/Clamp Style
Retainer
Maximum Bundle Diameter
31.8mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Length
73.7mm
Width
24.1 mm
Depth
50.8mm
Dimensions [L x W x D]
73.7 x 24.1 x 50.8mm
Country of Origin
United States
Product details
Panduit Harness Board Clips
Panduit harness board accessories provide fast routing and forming of wires in harness fabrication. They hold the wires off the harness board at a uniform height for easy application of cable ties. The accessories are designed for use with various Panduit cable tie installation tools.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanduitCable Clip/Clamp Style
Retainer
Maximum Bundle Diameter
31.8mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Length
73.7mm
Width
24.1 mm
Depth
50.8mm
Dimensions [L x W x D]
73.7 x 24.1 x 50.8mm
Country of Origin
United States
Product details
Panduit Harness Board Clips
Panduit harness board accessories provide fast routing and forming of wires in harness fabrication. They hold the wires off the harness board at a uniform height for easy application of cable ties. The accessories are designed for use with various Panduit cable tie installation tools.