Technical Document
Specifications
Brand
PanduitLength
604mm
Width
6.4 mm
Colour
Metallic
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1000N
Series
MRT
Maximum Bundle Diameter
152mm
Country of Origin
United States
Product details
Pan-Steel® Retained Tension Ties - MRT Series
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Provide tight bundling of armoured cables, pipes, conduit and other rigid materials in harsh conditions
Reliable, easy to install fastening solution
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanduitLength
604mm
Width
6.4 mm
Colour
Metallic
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1000N
Series
MRT
Maximum Bundle Diameter
152mm
Country of Origin
United States
Product details
Pan-Steel® Retained Tension Ties - MRT Series
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Provide tight bundling of armoured cables, pipes, conduit and other rigid materials in harsh conditions
Reliable, easy to install fastening solution
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)