Technical Documents
Specifications
Brand
ParkerConnection Type B
Compression
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Nut
Connection Standard A
Metric
Connection Size A
M22
Connection Gender A
Female
Connection Standard B
Metric
Connection Size B
16 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Compression Fitting is a robust and versatile reducer system designed for connecting various diameters of tubes with unmatched efficiency. It accommodates steel, copper, brass, or polymer tubes seamlessly.
Stock information temporarily unavailable.
BD 70.580
BD 70.580 1 Pack of 10 (Exc. Vat)
BD 77.638
BD 77.638 1 Pack of 10 (inc. VAT)
1
BD 70.580
BD 70.580 1 Pack of 10 (Exc. Vat)
BD 77.638
BD 77.638 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Compression
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Nut
Connection Standard A
Metric
Connection Size A
M22
Connection Gender A
Female
Connection Standard B
Metric
Connection Size B
16 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Compression Fitting is a robust and versatile reducer system designed for connecting various diameters of tubes with unmatched efficiency. It accommodates steel, copper, brass, or polymer tubes seamlessly.