Technical Documents
Specifications
Brand
ParkerConnection Type B
Compression
Product Type
Brass Compression Fitting
Connection Type A
Compression
Fitting Type
Reducer
Connection Standard A
Metric
Connection Size A
8 mm
Connection Gender A
Female
Connection Standard B
Metric
Connection Size B
10 mm
Connection Gender B
Male
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
Spain
Product Details
The Parker sophisticated reducer system designed to connect various diameters of steel, copper, brass, or polymer tubes to a single compression fitting, enhancing versatility in fluid transmission applications.
Stock information temporarily unavailable.
BD 76.822
BD 76.822 1 Pack of 10 (Exc. Vat)
BD 84.504
BD 84.504 1 Pack of 10 (inc. VAT)
1
BD 76.822
BD 76.822 1 Pack of 10 (Exc. Vat)
BD 84.504
BD 84.504 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Compression
Product Type
Brass Compression Fitting
Connection Type A
Compression
Fitting Type
Reducer
Connection Standard A
Metric
Connection Size A
8 mm
Connection Gender A
Female
Connection Standard B
Metric
Connection Size B
10 mm
Connection Gender B
Male
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
Spain
Product Details
The Parker sophisticated reducer system designed to connect various diameters of steel, copper, brass, or polymer tubes to a single compression fitting, enhancing versatility in fluid transmission applications.