Technical Documents
Specifications
Brand
ParkerProduct Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Plug
Connection Standard A
Metric
Connection Size A
M6
Connection Gender A
Male
Maximum Operating Temperature
150°C
Standards/Approvals
No
Country of Origin
Spain
Product Details
The Parker robust plug designed for use within various Parker Legris fitting systems, providing a reliable connection in both non-corrosive and corrosive environments.
Stock information temporarily unavailable.
BD 135.339
BD 135.339 1 Pack of 50 (Exc. Vat)
BD 148.873
BD 148.873 1 Pack of 50 (inc. VAT)
1
BD 135.339
BD 135.339 1 Pack of 50 (Exc. Vat)
BD 148.873
BD 148.873 1 Pack of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Plug
Connection Standard A
Metric
Connection Size A
M6
Connection Gender A
Male
Maximum Operating Temperature
150°C
Standards/Approvals
No
Country of Origin
Spain
Product Details
The Parker robust plug designed for use within various Parker Legris fitting systems, providing a reliable connection in both non-corrosive and corrosive environments.