Technical Documents
Specifications
Brand
ParkerProduct Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Plug
Connection Standard A
Metric
Connection Size A
M30
Connection Gender A
Male
Maximum Operating Temperature
150°C
Standards/Approvals
No
Country of Origin
France
Product Details
The Parker internal hexagon head plug designed to provide reliable sealing solutions across various applications. Its robust construction ensures durability in both corrosive and non-corrosive environments.
Stock information temporarily unavailable.
BD 109.699
BD 109.699 1 Pack of 10 (Exc. Vat)
BD 120.669
BD 120.669 1 Pack of 10 (inc. VAT)
1
BD 109.699
BD 109.699 1 Pack of 10 (Exc. Vat)
BD 120.669
BD 120.669 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Plug
Connection Standard A
Metric
Connection Size A
M30
Connection Gender A
Male
Maximum Operating Temperature
150°C
Standards/Approvals
No
Country of Origin
France
Product Details
The Parker internal hexagon head plug designed to provide reliable sealing solutions across various applications. Its robust construction ensures durability in both corrosive and non-corrosive environments.