Technical Documents
Specifications
Brand
ParkerConnection Type B
Threaded
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Adapter
Connection Standard A
BSPT
Connection Size A
R 1 in
Connection Gender A
Male
Connection Standard B
BSP
Connection Size B
R 1 in
Connection Gender B
Male
Maximum Operating Temperature
80°C
Standards/Approvals
No
Country of Origin
France
Product Details
The Parker Adaptor designed for versatile connections across various fitting systems. Its robust construction ensures compatibility in both corrosive and non-corrosive environments, making it suitable for diverse applications.
Stock information temporarily unavailable.
BD 105.173
BD 105.173 1 Pack of 10 (Exc. Vat)
BD 115.690
BD 115.690 1 Pack of 10 (inc. VAT)
1
BD 105.173
BD 105.173 1 Pack of 10 (Exc. Vat)
BD 115.690
BD 115.690 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Threaded
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Adapter
Connection Standard A
BSPT
Connection Size A
R 1 in
Connection Gender A
Male
Connection Standard B
BSP
Connection Size B
R 1 in
Connection Gender B
Male
Maximum Operating Temperature
80°C
Standards/Approvals
No
Country of Origin
France
Product Details
The Parker Adaptor designed for versatile connections across various fitting systems. Its robust construction ensures compatibility in both corrosive and non-corrosive environments, making it suitable for diverse applications.