Parker 1/2 in Hose to 3/4-16 Female, 13V48-8-8

RS Stock No.: 281-1937Brand: ParkerManufacturers Part No.: 13V48-8-8
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

3/4-16 Female

Connector B - Thread Size

3/4 x 16in

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker 1/2 in Hose to 3/4-16 Female, 13V48-8-8

P.O.A.

Parker 1/2 in Hose to 3/4-16 Female, 13V48-8-8
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

3/4-16 Female

Connector B - Thread Size

3/4 x 16in

Country of Origin

Germany