Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 287-3298Brand: ParkerManufacturers Part No.: F3PB6-1/4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

F3PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

F3PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight