Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Pneumatic Control Valve - Pilot/Spring G 1/2 P3K Series 24V dc

RS Stock No.: 469-799Brand: ParkerManufacturers Part No.: P3KDA14SCNB2CN
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Actuation Type

Pilot/Spring

Manufacturer Series

P3K

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

51L/min

Solenoid Power Consumption

1.2W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Control Valve - Pilot/Spring G 1/2 P3K Series 24V dc

P.O.A.

Parker Pneumatic Control Valve - Pilot/Spring G 1/2 P3K Series 24V dc
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Actuation Type

Pilot/Spring

Manufacturer Series

P3K

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

51L/min

Solenoid Power Consumption

1.2W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in