Parker Pneumatic PS1

RS Stock No.: 389-5952Brand: ParkerManufacturers Part No.: PS1-E1620B
brand-logo
View all in Pneumatic Valve Accessories

Technical Document

Specifications

Brand

Parker

Manufacturer Series

PS1

Product details

Parker PS1 series Modular Sub-Base Valves

A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic PS1

P.O.A.

Parker Pneumatic PS1
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Manufacturer Series

PS1

Product details

Parker PS1 series Modular Sub-Base Valves

A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.