Parvalux SD21 Reversible Induction AC Motor, 20 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting

RS Stock No.: 100-7545Brand: Parvalux
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

20 W

Frequency Rating

50Hz

AC Motor Type

Induction

Supply Voltage

220 V

Phase

1

Output Speed

2800 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

7.92mm

Shaft Length

38mm

Width

81 (Dia.)mm

Current Rating

300 mA

Rotation

Reversible

Series

SD21

Depth

95mm

Dimensions

81 (Dia.) x 95 mm

Standards Met

CE, CSA C-US, IEC 72

Bearing Type

Ball

Country of Origin

United Kingdom

Product details

Capacitor Start/Run Motors

The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.

• Single Phase AC motors
• Low starting current ideal for frequent reversing
• 220/240 V ac supply, starting current 2.5 times full load current (approx.)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parvalux SD21 Reversible Induction AC Motor, 20 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting

P.O.A.

Parvalux SD21 Reversible Induction AC Motor, 20 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting
Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

20 W

Frequency Rating

50Hz

AC Motor Type

Induction

Supply Voltage

220 V

Phase

1

Output Speed

2800 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

7.92mm

Shaft Length

38mm

Width

81 (Dia.)mm

Current Rating

300 mA

Rotation

Reversible

Series

SD21

Depth

95mm

Dimensions

81 (Dia.) x 95 mm

Standards Met

CE, CSA C-US, IEC 72

Bearing Type

Ball

Country of Origin

United Kingdom

Product details

Capacitor Start/Run Motors

The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.

• Single Phase AC motors
• Low starting current ideal for frequent reversing
• 220/240 V ac supply, starting current 2.5 times full load current (approx.)