Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall

RS Stock No.: 873-2398Brand: PhihongManufacturers Part No.: RPA-R
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Phihong

Accessory Type

Interchangeable US Clip

For Use With

POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSM11R

Mounting Style

Wall Mount

Input Current Range

0.015 A@ 115 V ac, 0.08 A@ 230 V ac

Standards Met

CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV

Product details

Interchangeable Plugs for the R-Series Wall Power Adaptors

Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.350

Each (Exc. Vat)

BD 0.385

Each (Including VAT)

Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall

BD 0.350

Each (Exc. Vat)

BD 0.385

Each (Including VAT)

Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4BD 0.350
5 - 9BD 0.340
10 - 24BD 0.305
25 - 49BD 0.295
50+BD 0.285

Technical Document

Specifications

Brand

Phihong

Accessory Type

Interchangeable US Clip

For Use With

POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSM11R

Mounting Style

Wall Mount

Input Current Range

0.015 A@ 115 V ac, 0.08 A@ 230 V ac

Standards Met

CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV

Product details

Interchangeable Plugs for the R-Series Wall Power Adaptors

Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies