Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 24 W, 3000K, Warm White

RS Stock No.: 570-559Brand: Philips LightingManufacturers Part No.: 24PLL830
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

321.6 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

150W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

37.7mm

Number of loops

1

Luminosity

1800 lm

Life Hours

20000h

Product details

PL-L, Biax L, Dulux L

The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.

Single-loop style
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 24 W, 3000K, Warm White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 24 W, 3000K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

321.6 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

150W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

37.7mm

Number of loops

1

Luminosity

1800 lm

Life Hours

20000h

Product details

PL-L, Biax L, Dulux L

The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.

Single-loop style
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts

Compact Fluorescent Lamps