Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Power Connector
Sub Type
Connector
Series
BPC
Mount Type
Cable
Pole Format
1
Body Material
Polyamide
IP Rating
IP65
Standards/Approvals
UL 4128
Cable Entry Angle
Right Angle
For Use With
Mating BPC sockets / Energy storage systems
Country of Origin
China
Product Details
The Phoenix Contact connector offers a reliable solution for electrical connections, designed to accommodate conductor cross-sections from 16 mm² to 25 mm², perfect for energy storage applications.
Stock information temporarily unavailable.
BD 12.485
BD 12.485 Each (Exc. Vat)
BD 13.733
BD 13.733 Each (inc. VAT)
1
BD 12.485
BD 12.485 Each (Exc. Vat)
BD 13.733
BD 13.733 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 12.485 |
| 10+ | BD 11.843 |
Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Power Connector
Sub Type
Connector
Series
BPC
Mount Type
Cable
Pole Format
1
Body Material
Polyamide
IP Rating
IP65
Standards/Approvals
UL 4128
Cable Entry Angle
Right Angle
For Use With
Mating BPC sockets / Energy storage systems
Country of Origin
China
Product Details
The Phoenix Contact connector offers a reliable solution for electrical connections, designed to accommodate conductor cross-sections from 16 mm² to 25 mm², perfect for energy storage applications.