Technical Document
Specifications
Brand
Phoenix ContactAbsolute Maximum AC Current Measurement
300A ac
Absolute Maximum DC Current Measurement
300A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
4GΩ
Model Number
TESTFOX CC 1
AC Current Measurement Resolution
10mA ac
DC Current Measurement Resolution
10mA dc
Best DC Current Accuracy
±1% + 2 digit
Clamp Meter Type
Current, Voltage
Best AC Current Accuracy
±1% + 5 digit
Best AC Voltage Accuracy
±2% + 5 digit
Best DC Voltage Accuracy
±0.5% + 2 digit
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
Height
27mm
AC Voltage Measurement Resolution
100µV ac
Maximum Conductor Size
22mm
Battery Life
60 h
Jaw Capacity Busbars
25mm
Weight
205g
Power Source
Battery
Width
66mm
Length
192mm
Safety Category Voltage
300 V, 600 V
Battery Type
LR03 AAA
Safety Category
CAT II 600 V, CAT III 300 V
Best Resistance Measurement Accuracy
±1.2% + 6 digit
Display Type
LCD
Maximum Operating Temperature
+50°C
Resistance Measurement Resolution
100mΩ
Dimensions
192 x 66 x 27mm
DC Voltage Measurement Resolution
100µV dc
Safety Category Level
CAT II, CAT III
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
TESTFOX CC-1 Clamp Meter
Digital Clamp multimeter for DC and AC voltage or current measurements and resistance measurements. All measuring ranges are overload-protected.
This Clamp Meter combines the functions of a digital multimeter with those of a current probe
Display: 4000 digits
Display accuracy: 0.5%
Voltage AC / DC: 0.1mV to 600V
Current AC / DC: 10mA to 300A
Resistance: 0.1Ω to 40MΩ
Continuity test
Protection class IP30
Power supply: 2 x 1.5 V, LR03, AAA
Safety rating CAT III 300 V / CAT II 600 V
Test certificate IEC/EN 61010-1, DIN VDE0411
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactAbsolute Maximum AC Current Measurement
300A ac
Absolute Maximum DC Current Measurement
300A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
4GΩ
Model Number
TESTFOX CC 1
AC Current Measurement Resolution
10mA ac
DC Current Measurement Resolution
10mA dc
Best DC Current Accuracy
±1% + 2 digit
Clamp Meter Type
Current, Voltage
Best AC Current Accuracy
±1% + 5 digit
Best AC Voltage Accuracy
±2% + 5 digit
Best DC Voltage Accuracy
±0.5% + 2 digit
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
Height
27mm
AC Voltage Measurement Resolution
100µV ac
Maximum Conductor Size
22mm
Battery Life
60 h
Jaw Capacity Busbars
25mm
Weight
205g
Power Source
Battery
Width
66mm
Length
192mm
Safety Category Voltage
300 V, 600 V
Battery Type
LR03 AAA
Safety Category
CAT II 600 V, CAT III 300 V
Best Resistance Measurement Accuracy
±1.2% + 6 digit
Display Type
LCD
Maximum Operating Temperature
+50°C
Resistance Measurement Resolution
100mΩ
Dimensions
192 x 66 x 27mm
DC Voltage Measurement Resolution
100µV dc
Safety Category Level
CAT II, CAT III
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
TESTFOX CC-1 Clamp Meter
Digital Clamp multimeter for DC and AC voltage or current measurements and resistance measurements. All measuring ranges are overload-protected.
This Clamp Meter combines the functions of a digital multimeter with those of a current probe
Display: 4000 digits
Display accuracy: 0.5%
Voltage AC / DC: 0.1mV to 600V
Current AC / DC: 10mA to 300A
Resistance: 0.1Ω to 40MΩ
Continuity test
Protection class IP30
Power supply: 2 x 1.5 V, LR03, AAA
Safety rating CAT III 300 V / CAT II 600 V
Test certificate IEC/EN 61010-1, DIN VDE0411