Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69
Series
PRC 20
Coding
4C4
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyphenylene Ether
Standards/Approvals
No
Contact Material
Copper Zinc Alloy
Country of Origin
Poland
Stock information temporarily unavailable.
BD 7.335
BD 7.335 Each (Exc. Vat)
BD 8.068
BD 8.068 Each (inc. VAT)
1
BD 7.335
BD 7.335 Each (Exc. Vat)
BD 8.068
BD 8.068 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69
Series
PRC 20
Coding
4C4
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyphenylene Ether
Standards/Approvals
No
Contact Material
Copper Zinc Alloy
Country of Origin
Poland
