Phoenix Contact Cable assembly, 5m

RS Stock No.: 802-5271Brand: Phoenix ContactManufacturers Part No.: 1406054
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-3P-M8MR/0.5-542/M8FS SH BK

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Yellow

Shielding

Shielded

American Wire Gauge

24

Country of Origin

United States

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8

M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 427.330

1 Pack of 50 (Exc. Vat)

BD 470.063

1 Pack of 50 (Including VAT)

Phoenix Contact Cable assembly, 5m

BD 427.330

1 Pack of 50 (Exc. Vat)

BD 470.063

1 Pack of 50 (Including VAT)

Phoenix Contact Cable assembly, 5m
Stock information temporarily unavailable.

Technical Document

Specifications

Series

SAC-3P-M8MR/0.5-542/M8FS SH BK

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Yellow

Shielding

Shielded

American Wire Gauge

24

Country of Origin

United States

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8

M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed