Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
41A
Wire Size
24 → 10 AWG, 24 → 8 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Pitch
7.62mm
Voltage Rating
1 kV
Gender
Female
You may be interested in
Phoenix Contact PT 2.5/2-7.5-H Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, Screw TerminationBrand: Phoenix Contact
BD 0.605Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Phoenix Contact Non-Fused Terminal Block, 2-Way, 41A, 24 → 10 AWG, 24 → 8 AWG Wire, Screw Down Termination
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Phoenix Contact Non-Fused Terminal Block, 2-Way, 41A, 24 → 10 AWG, 24 → 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PT 2.5/2-7.5-H Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, Screw TerminationBrand: Phoenix Contact
BD 0.605Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
41A
Wire Size
24 → 10 AWG, 24 → 8 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Pitch
7.62mm
Voltage Rating
1 kV
Gender
Female
You may be interested in
Phoenix Contact PT 2.5/2-7.5-H Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, Screw TerminationBrand: Phoenix Contact
BD 0.605Each (In a Pack of 5) (Exc. Vat)


