Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 231 PLC I/O Module - 28 V dc, 240 V ac

RS Stock No.: 696-2131Brand: Phoenix ContactManufacturers Part No.: 2313520
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 231 PLC I/O Module - 28 V dc, 240 V ac

P.O.A.

Phoenix Contact 231 PLC I/O Module - 28 V dc, 240 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany