Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-10 → +70°C
Series
MCR-C-I-I-00-DC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
You may be interested in
Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEXBrand: Phoenix Contact
BD 207.669Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact MCR-C-I-I-00-DC Series Signal Conditioner
1
P.O.A.
Phoenix Contact MCR-C-I-I-00-DC Series Signal Conditioner
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEXBrand: Phoenix Contact
BD 207.669Each (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-10 → +70°C
Series
MCR-C-I-I-00-DC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
You may be interested in
Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEXBrand: Phoenix Contact
BD 207.669Each (Exc. Vat)