Technical Document
Specifications
Brand
Phoenix ContactMaximum Input Voltage
60V ac/dc
Load Current Rating
1A
Terminal Type
50-Pin Male IDC, Push In
Length
107.9mm
Depth
56mm
Series
VARIOFACE
Height
72.1mm
Operating Temperature Range
-20 → +50°C
Input Voltage Range
60V ac/dc
Dimensions
107.9 x 56 x 72.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
BD 30.710
Each (Exc. Vat)
BD 33.781
Each (Including VAT)
1
BD 30.710
Each (Exc. Vat)
BD 33.781
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 30.710 |
5 - 9 | BD 29.765 |
10+ | BD 28.500 |
Technical Document
Specifications
Brand
Phoenix ContactMaximum Input Voltage
60V ac/dc
Load Current Rating
1A
Terminal Type
50-Pin Male IDC, Push In
Length
107.9mm
Depth
56mm
Series
VARIOFACE
Height
72.1mm
Operating Temperature Range
-20 → +50°C
Input Voltage Range
60V ac/dc
Dimensions
107.9 x 56 x 72.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
United States