Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
PTU
Termination Method
Push In, Screw
Current Rating
24A
Voltage Rating
800 V
Maximum Operating Temperature
+125°C
Country of Origin
Poland
You may be interested in
Phoenix Contact 3209515 PTU 2.5-TWIN Series Grey, 2.5mm², Single-Level, Push In TerminationBrand: Phoenix Contact
BD 0.883Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Phoenix Contact 3209515 PTU Series Grey, Single-Level, Push In, Screw Termination
1
P.O.A.
Phoenix Contact 3209515 PTU Series Grey, Single-Level, Push In, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact 3209515 PTU 2.5-TWIN Series Grey, 2.5mm², Single-Level, Push In TerminationBrand: Phoenix Contact
BD 0.883Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
PTU
Termination Method
Push In, Screw
Current Rating
24A
Voltage Rating
800 V
Maximum Operating Temperature
+125°C
Country of Origin
Poland
You may be interested in
Phoenix Contact 3209515 PTU 2.5-TWIN Series Grey, 2.5mm², Single-Level, Push In TerminationBrand: Phoenix Contact
BD 0.883Each (In a Pack of 5) (Exc. Vat)


