Technical Document
Specifications
Brand
PMANominal Size
17mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 ratingBrand: Kopex
BD 7.786Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
PMA Splice Connector, Cable Conduit Fitting, 17mm Nominal Size, PA 12, Black
4
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
PMA Splice Connector, Cable Conduit Fitting, 17mm Nominal Size, PA 12, Black
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 ratingBrand: Kopex
BD 7.786Each (In a Pack of 4) (Exc. Vat)
Technical Document
Specifications
Brand
PMANominal Size
17mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Straight Connector, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black IP68 ratingBrand: Kopex
BD 7.786Each (In a Pack of 4) (Exc. Vat)