Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

300 Hot Melt Glue Gun

RS Stock No.: 448-6818Brand: Power AdhesivesManufacturers Part No.: 300-12-T195-BX1-RS
View all in Glue Guns

Technical Document

Specifications

Type

Hot Melt

Cord Type

Cordless

Model

300

Flow Rate

1.2kg/h

Product details

Lightweight Cordless Gas Powered Glue Gun

Cordless glue gun which runs on butane gas. It does not require mains electricity or batteries and is quickly refilled from standard cigarette lighter refills. It uses a Piezo ignition system and, once started, takes 5 minutes to reach operating temperature. Refilled in less than 10 seconds, it will run for up to an hour on a full tank of gas.

Compact size, weighs 295g
Totally portable
Operates from standard lighter refills
10 seconds to refill
Fast warm up, only 5 minutes from cold
Uses 12mm hot melt glue sticks, 484-9988 etc.
Comfortable to use lever trigger
High melt rate of up to 1.2kg/hr depending on adhesive formulation

.

Warning

Hot melt adhesive may reach temperatures in excess of 200°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

300 Hot Melt Glue Gun

P.O.A.

300 Hot Melt Glue Gun
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Hot Melt

Cord Type

Cordless

Model

300

Flow Rate

1.2kg/h

Product details

Lightweight Cordless Gas Powered Glue Gun

Cordless glue gun which runs on butane gas. It does not require mains electricity or batteries and is quickly refilled from standard cigarette lighter refills. It uses a Piezo ignition system and, once started, takes 5 minutes to reach operating temperature. Refilled in less than 10 seconds, it will run for up to an hour on a full tank of gas.

Compact size, weighs 295g
Totally portable
Operates from standard lighter refills
10 seconds to refill
Fast warm up, only 5 minutes from cold
Uses 12mm hot melt glue sticks, 484-9988 etc.
Comfortable to use lever trigger
High melt rate of up to 1.2kg/hr depending on adhesive formulation

.

Warning

Hot melt adhesive may reach temperatures in excess of 200°C