Technical Document
Specifications
Brand
ProLight OptoTypical Luminous Flux
445 → 490 lm
Optical Source Diameter
5.7mm
Colour Temperature
3130K
Series
ProEngine
Viewing Angle
240 °
Colour Rendering
93
LED Colours
White
Forward Voltage
9 V
Forward Current
560mA
Dimensions
12 x 8 x 1.6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ProLight Opto PDSA-5FVL-D35P, ProEngine White CoB LED, 3130K 93CRI
2
P.O.A.
ProLight Opto PDSA-5FVL-D35P, ProEngine White CoB LED, 3130K 93CRI
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
ProLight OptoTypical Luminous Flux
445 → 490 lm
Optical Source Diameter
5.7mm
Colour Temperature
3130K
Series
ProEngine
Viewing Angle
240 °
Colour Rendering
93
LED Colours
White
Forward Voltage
9 V
Forward Current
560mA
Dimensions
12 x 8 x 1.6mm
Country of Origin
Taiwan, Province Of China