Provertha Right Angle, Male, 9 Way, Screw Terminal D-sub Connector

RS Stock No.: 729-6453Brand: ProverthaManufacturers Part No.: 40-1092122
brand-logo
View all in Home

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

84.8mm

Width

35.6mm

Depth

16.8mm

Dimensions

84.8 x 35.6 x 16.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Provertha Right Angle, Male, 9 Way, Screw Terminal D-sub Connector

P.O.A.

Provertha Right Angle, Male, 9 Way, Screw Terminal D-sub Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

84.8mm

Width

35.6mm

Depth

16.8mm

Dimensions

84.8 x 35.6 x 16.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary