RCF White Hanging Speaker BS8, 40W, 8Ω

RS Stock No.: 725-6187Brand: RCFManufacturers Part No.: BS8
brand-logo
View all in Home

Technical Document

Specifications

Brand

RCF

Maximum Rated Power

40W

Impedance

Frequency Response

160 Hz → 12.5 kHz

Sound Pressure Level

106dB

Colour

White

Diameter

200mm

Weight

2.2kg

Height

240mm

Maximum Frequency Response

12.5 kHz

Minimum Frequency Response

160 Hz

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RCF White Hanging Speaker BS8, 40W, 8Ω

P.O.A.

RCF White Hanging Speaker BS8, 40W, 8Ω
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RCF

Maximum Rated Power

40W

Impedance

Frequency Response

160 Hz → 12.5 kHz

Sound Pressure Level

106dB

Colour

White

Diameter

200mm

Weight

2.2kg

Height

240mm

Maximum Frequency Response

12.5 kHz

Minimum Frequency Response

160 Hz

Country of Origin

China