Redring Shower Control 53561801

RS Stock No.: 811-7254Brand: RedringManufacturers Part No.: 53561801
brand-logo
View all in Home

Technical Document

Specifications

Brand

Redring

Power Rating

8.5kW

Dimensions

330 x 219 x 95mm

Maximum Operating Pressure

10bar

Cable Entry

Bottom, Rear, Top

Colour

White

Included Components

Accessory Kit, Shower Head, Shower Hose, Shower Unit, Soap Dish

Depth

95mm

Height

330mm

Width

219mm

Country of Origin

United Kingdom

Product details

Active 320S Dual Control Electric Shower

The Active 320S has a unique dual control, combining power select and on/off rotary flow / temperature control.

3 power settings with LED power on indicator
Top, bottom or rear entry access for cable and cold water supply
Polar white, high impact and easy clean scratch resistant thermoplastic casing

Safety Features

Fully temperature stabilised with Smart Stop® hot water purge designed to reduce scale and ensure cool start
Dual concentric rotary controls for on/off, power selection, temperature and flow control.
Overheat protection
Electric solenoid operation on/off

Supplied with

Chrome accessory kit comprising single rub-clean handset, soap dish, hose retaining ring, riser rail with height adjustable clamp.

Approvals

BEAB; CE

Electric Showers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Redring Shower Control 53561801

P.O.A.

Redring Shower Control 53561801
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Redring

Power Rating

8.5kW

Dimensions

330 x 219 x 95mm

Maximum Operating Pressure

10bar

Cable Entry

Bottom, Rear, Top

Colour

White

Included Components

Accessory Kit, Shower Head, Shower Hose, Shower Unit, Soap Dish

Depth

95mm

Height

330mm

Width

219mm

Country of Origin

United Kingdom

Product details

Active 320S Dual Control Electric Shower

The Active 320S has a unique dual control, combining power select and on/off rotary flow / temperature control.

3 power settings with LED power on indicator
Top, bottom or rear entry access for cable and cold water supply
Polar white, high impact and easy clean scratch resistant thermoplastic casing

Safety Features

Fully temperature stabilised with Smart Stop® hot water purge designed to reduce scale and ensure cool start
Dual concentric rotary controls for on/off, power selection, temperature and flow control.
Overheat protection
Electric solenoid operation on/off

Supplied with

Chrome accessory kit comprising single rub-clean handset, soap dish, hose retaining ring, riser rail with height adjustable clamp.

Approvals

BEAB; CE

Electric Showers