Reldeen Blue Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-5668Brand: ReldeenManufacturers Part No.: A0191
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

Reldeen

Colour

Blue

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.07m

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.015

Each (In a Pack of 1000) (Exc. Vat)

BD 0.017

Each (In a Pack of 1000) (Including VAT)

Reldeen Blue Polythene Liquid Resistant Disposable Apron

BD 0.015

Each (In a Pack of 1000) (Exc. Vat)

BD 0.017

Each (In a Pack of 1000) (Including VAT)

Reldeen Blue Polythene Liquid Resistant Disposable Apron
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reldeen

Colour

Blue

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.07m

Country of Origin

China