Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size Large

RS Stock No.: 237-1034Brand: ReldeenManufacturers Part No.: G0543
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Vinyl

Colour

Clear

Glove Type

Minimal Risk

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 28.320

BD 28.320 1 Box of 100 (Exc. Vat)

BD 31.152

BD 31.152 1 Box of 100 (inc. VAT)

Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size Large

BD 28.320

BD 28.320 1 Box of 100 (Exc. Vat)

BD 31.152

BD 31.152 1 Box of 100 (inc. VAT)

Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size Large
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Vinyl

Colour

Clear

Glove Type

Minimal Risk

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in