Reldeen Red Nitrile Disposable Gloves, Size Medium

RS Stock No.: 240-1686Brand: ReldeenManufacturers Part No.: G1122
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Medium

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 20.830

1 Box of 100 (Exc. Vat)

BD 22.913

1 Box of 100 (Including VAT)

Reldeen Red Nitrile Disposable Gloves, Size Medium

BD 20.830

1 Box of 100 (Exc. Vat)

BD 22.913

1 Box of 100 (Including VAT)

Reldeen Red Nitrile Disposable Gloves, Size Medium
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reldeen

Glove Size

Medium

Glove Material

Nitrile

Colour

Red

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China