Technical Document
Specifications
Brand
ReldeenGlove Size
Medium
Glove Material
Nitrile
Colour
Yellow
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 20.955
1 Box of 100 (Exc. Vat)
BD 23.051
1 Box of 100 (Including VAT)
Reldeen Yellow Nitrile Disposable Gloves, Size Medium
1
BD 20.955
1 Box of 100 (Exc. Vat)
BD 23.051
1 Box of 100 (Including VAT)
Reldeen Yellow Nitrile Disposable Gloves, Size Medium
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ReldeenGlove Size
Medium
Glove Material
Nitrile
Colour
Yellow
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China