Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX66T
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RXv3
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
160MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 2.635
Each (In a Tray of 90) (Exc. Vat)
BD 2.899
Each (In a Tray of 90) (inc. VAT)
Renesas Electronics R5F566TEBDFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
90
BD 2.635
Each (In a Tray of 90) (Exc. Vat)
BD 2.899
Each (In a Tray of 90) (inc. VAT)
Renesas Electronics R5F566TEBDFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.
90
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX66T
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RXv3
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
160MHz
Program Memory Type
Flash