Technical Document
Specifications
Brand
RexelProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
20
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 4.965
BD 4.965 Each (Exc. Vat)
BD 5.462
BD 5.462 Each (inc. VAT)
Rexel Hole Punch, 2 Hole, 20 Sheet Capacity
1
BD 4.965
BD 4.965 Each (Exc. Vat)
BD 5.462
BD 5.462 Each (inc. VAT)
Rexel Hole Punch, 2 Hole, 20 Sheet Capacity
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RexelProduct Type
Hole Punch
Sub Type
Hole Punch
Hole Shape
Round
Number of Holes
2
Sheet Capacity
20
Colour
Black
Country of Origin
China
