Richco Natural Nylon Cable Clip, 3.2mm Max. Bundle

RS Stock No.: 254-4776Brand: RichcoManufacturers Part No.: N-2
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

3.2mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

13.9mm

Width

9.5 mm

Dimensions [L x W x D]

13.9 x 9.5mm

Country of Origin

United Kingdom

Product details

Nylon cable clips

You may be interested in
RS PRO Natural Nylon cable clamp, 3.1mm Max. Bundle
BD 3.2231 Bag of 100 (Exc. Vat)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Richco Natural Nylon Cable Clip, 3.2mm Max. Bundle

P.O.A.

Richco Natural Nylon Cable Clip, 3.2mm Max. Bundle

Stock information temporarily unavailable.

You may be interested in
RS PRO Natural Nylon cable clamp, 3.1mm Max. Bundle
BD 3.2231 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

3.2mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

13.9mm

Width

9.5 mm

Dimensions [L x W x D]

13.9 x 9.5mm

Country of Origin

United Kingdom

Product details

Nylon cable clips

You may be interested in
RS PRO Natural Nylon cable clamp, 3.1mm Max. Bundle
BD 3.2231 Bag of 100 (Exc. Vat)