Technical Document
Specifications
Brand
RittalType
Connector Bar
Length
64mm
For Use With
LED System Light
Width
18mm
Dimensions
64 x 18 x 14mm
Height
14mm
Quantity
5
Country of Origin
Germany
Stock information temporarily unavailable.
BD 22.371
BD 22.371 1 Pack of 5 (Exc. Vat)
BD 24.608
BD 24.608 1 Pack of 5 (inc. VAT)
Rittal Connector Bar for Use with LED System Light, 64 x 18 x 14mm
1
BD 22.371
BD 22.371 1 Pack of 5 (Exc. Vat)
BD 24.608
BD 24.608 1 Pack of 5 (inc. VAT)
Rittal Connector Bar for Use with LED System Light, 64 x 18 x 14mm
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 22.371 |
| 5 - 9 | BD 21.634 |
| 10+ | BD 20.880 |
Technical Document
Specifications
Brand
RittalType
Connector Bar
Length
64mm
For Use With
LED System Light
Width
18mm
Dimensions
64 x 18 x 14mm
Height
14mm
Quantity
5
Country of Origin
Germany
