Technical Document
Specifications
Brand
RittalFilter Type
Filter Mat
Dimensions
173 x 173mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
Stock information temporarily unavailable.
BD 193.699
BD 193.699 1 Pack of 1 (Exc. Vat)
BD 213.069
BD 213.069 1 Pack of 1 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 173 x 173mm
1
BD 193.699
BD 193.699 1 Pack of 1 (Exc. Vat)
BD 213.069
BD 213.069 1 Pack of 1 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 173 x 173mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 193.699 |
| 5 - 9 | BD 189.998 |
| 10+ | BD 186.120 |
Technical Document
Specifications
Brand
RittalFilter Type
Filter Mat
Dimensions
173 x 173mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
