Technical Document
Specifications
Brand
RittalFilter Type
Mat
Dimensions
289 x 289mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
BD 209.280
BD 209.280 1 Pack of 50 (Exc. Vat)
BD 230.208
BD 230.208 1 Pack of 50 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
1
BD 209.280
BD 209.280 1 Pack of 50 (Exc. Vat)
BD 230.208
BD 230.208 1 Pack of 50 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 209.280 |
| 5 - 9 | BD 203.995 |
| 10+ | BD 198.468 |
Technical Document
Specifications
Brand
RittalFilter Type
Mat
Dimensions
289 x 289mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
