Rittal Unpainted Aluminium Front Panel, 3U, 8HP, 128.7 x 40.3mm

RS Stock No.: 171-420Brand: RittalManufacturers Part No.: 3652.050
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Unpainted

Material

Aluminium

Width

40.3mm

Horizontal Pitch

8HP

Dimensions

128.7 x 40.3mm

Length

128.7mm

Rack Units

3U

Handles

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Unpainted Aluminium Front Panel, 3U, 8HP, 128.7 x 40.3mm

P.O.A.

Rittal Unpainted Aluminium Front Panel, 3U, 8HP, 128.7 x 40.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Unpainted

Material

Aluminium

Width

40.3mm

Horizontal Pitch

8HP

Dimensions

128.7 x 40.3mm

Length

128.7mm

Rack Units

3U

Handles

Yes

You may be interested in