Technical Document
Specifications
Brand
RittalRack Units
4U
External Depth
300mm
External Height
210.8 mm
External Width
482.6 mm
External Dimensions
210.8 x 482.6 x 300mm
Ventilated
Yes
Colour
Grey
External Case Material
Extruded Aluminium, Plastic
Weight
5.7kg
You may be interested in
nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 300mmBrand: nVent SCHROFF
BD 186.604Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rittal, 4U, Rack Case, Ventilated, 210.8 x 482.6 x 300mm
1
P.O.A.
Rittal, 4U, Rack Case, Ventilated, 210.8 x 482.6 x 300mm
Stock information temporarily unavailable.
1
You may be interested in
nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 300mmBrand: nVent SCHROFF
BD 186.604Each (Exc. Vat)
Technical Document
Specifications
Brand
RittalRack Units
4U
External Depth
300mm
External Height
210.8 mm
External Width
482.6 mm
External Dimensions
210.8 x 482.6 x 300mm
Ventilated
Yes
Colour
Grey
External Case Material
Extruded Aluminium, Plastic
Weight
5.7kg
You may be interested in
nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 300mmBrand: nVent SCHROFF
BD 186.604Each (Exc. Vat)