Technical Document
Specifications
Brand
RittalType
Shelf
Rack Units
2U
Depth
500mm
Ventilated
Yes
Colour
Black
Width
419mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Rittal Black Shelf, 2U, 419mm x 500mm
1
P.O.A.
Rittal Black Shelf, 2U, 419mm x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical Document
Specifications
Brand
RittalType
Shelf
Rack Units
2U
Depth
500mm
Ventilated
Yes
Colour
Black
Width
419mm
Country of Origin
Czech Republic
