Technical Document
Specifications
Brand
RittalSeries
TS
Width
141.5mm
Height
120mm
Material
Sheet Steel
For Use With
AE Series, AX, SE, TS, VX
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 48.820
1 Pack of 1 (Exc. Vat)
BD 53.702
1 Pack of 1 (inc. VAT)
Rittal TS Series Sheet Steel, 120mm H, 141.5mm W for Use with AE Series, AX, SE, TS, VX
1
BD 48.820
1 Pack of 1 (Exc. Vat)
BD 53.702
1 Pack of 1 (inc. VAT)
Rittal TS Series Sheet Steel, 120mm H, 141.5mm W for Use with AE Series, AX, SE, TS, VX
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 48.820 |
5 - 9 | BD 48.000 |
10+ | BD 47.170 |
Technical Document
Specifications
Brand
RittalSeries
TS
Width
141.5mm
Height
120mm
Material
Sheet Steel
For Use With
AE Series, AX, SE, TS, VX
Country of Origin
Turkey