Technical Document
Specifications
Brand
RittalType
Cable Duct
Length
2m
For Use With
mounting plate
Width
80mm
Material
PVC
Dimensions
2000 x 80 x 80mm
Height
80mm
Colour
RAL 7030
Series
TS
Quantity
12
Country of Origin
Germany
Stock information temporarily unavailable.
BD 107.718
BD 107.718 1 Pack of 1 (Exc. Vat)
BD 118.490
BD 118.490 1 Pack of 1 (inc. VAT)
Rittal TS Series PVC Cable Duct for Use with Mounting Plate, 2000 x 80 x 80mm
1
BD 107.718
BD 107.718 1 Pack of 1 (Exc. Vat)
BD 118.490
BD 118.490 1 Pack of 1 (inc. VAT)
Rittal TS Series PVC Cable Duct for Use with Mounting Plate, 2000 x 80 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 107.718 |
| 5 - 9 | BD 107.294 |
| 10+ | BD 106.865 |
Technical Document
Specifications
Brand
RittalType
Cable Duct
Length
2m
For Use With
mounting plate
Width
80mm
Material
PVC
Dimensions
2000 x 80 x 80mm
Height
80mm
Colour
RAL 7030
Series
TS
Quantity
12
Country of Origin
Germany
