Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal PK Series Plastic Enclosure, IP66, 90 x 180 x 110mm

RS Stock No.: 228-9474Brand: RittalManufacturers Part No.: 9514050
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rittal

Body Material

Plastic

External Length

90 mm

External Height

110 mm

External Width

180 mm

External Dimensions

90 x 180 x 110mm

IP Rating

IP66

Series

PK

Country of Origin

Germany

You may be interested in
Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 90mm
BD 14.657Each (In a Pack of 2) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 25.770

BD 25.770 1 Pack of 2 (Exc. Vat)

BD 28.347

BD 28.347 1 Pack of 2 (inc. VAT)

Rittal PK Series Plastic Enclosure, IP66, 90 x 180 x 110mm

BD 25.770

BD 25.770 1 Pack of 2 (Exc. Vat)

BD 28.347

BD 28.347 1 Pack of 2 (inc. VAT)

Rittal PK Series Plastic Enclosure, IP66, 90 x 180 x 110mm
Stock information temporarily unavailable.
You may be interested in
Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 90mm
BD 14.657Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Rittal

Body Material

Plastic

External Length

90 mm

External Height

110 mm

External Width

180 mm

External Dimensions

90 x 180 x 110mm

IP Rating

IP66

Series

PK

Country of Origin

Germany

You may be interested in
Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 90mm
BD 14.657Each (In a Pack of 2) (Exc. Vat)