Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal GA Series Grey Cast Aluminium Enclosure, IP66, Grey Lid, 57 x 75 x 80mm

RS Stock No.: 506-8809Brand: RittalManufacturers Part No.: GA9104210
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rittal

Body Material

Cast Aluminium

External Length

57 mm

External Height

80 mm

External Width

75 mm

External Dimensions

57 x 75 x 80mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

GA

Weight

270g

Country of Origin

Germany

Product details

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Features and Benefits:

• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal GA Series Grey Cast Aluminium Enclosure, IP66, Grey Lid, 57 x 75 x 80mm

P.O.A.

Rittal GA Series Grey Cast Aluminium Enclosure, IP66, Grey Lid, 57 x 75 x 80mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Body Material

Cast Aluminium

External Length

57 mm

External Height

80 mm

External Width

75 mm

External Dimensions

57 x 75 x 80mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

GA

Weight

270g

Country of Origin

Germany

Product details

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Features and Benefits:

• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction