Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Steel Blind Plug for Use with 12.7 mm Conduit Hole

RS Stock No.: 860-4530Brand: RittalManufacturers Part No.: OHS050C
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Blind Plug

For Use With

12.7 mm Conduit Hole

Material

Steel

Colour

Light Grey

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal Steel Blind Plug for Use with 12.7 mm Conduit Hole

P.O.A.

Rittal Steel Blind Plug for Use with 12.7 mm Conduit Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Type

Blind Plug

For Use With

12.7 mm Conduit Hole

Material

Steel

Colour

Light Grey

Country of Origin

United States