Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Steel DIN Rail, Top Hat Compatible, 106mm x 35mm x 7.5mm

RS Stock No.: 188-2106Brand: RittalManufacturers Part No.: PK9565000
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

106mm

Width

35mm

Height

7.5mm

Material

Steel

Country of Origin

Germany

Product details

DIN rails for mounting components in enclosures or housings

DIN rails manufactured in compliance with DIN EN 50022 and DIN EN 50045.
The rails are zinc-plated and are supplied with two mounting screws.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal Steel DIN Rail, Top Hat Compatible, 106mm x 35mm x 7.5mm

P.O.A.

Rittal Steel DIN Rail, Top Hat Compatible, 106mm x 35mm x 7.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

106mm

Width

35mm

Height

7.5mm

Material

Steel

Country of Origin

Germany

Product details

DIN rails for mounting components in enclosures or housings

DIN rails manufactured in compliance with DIN EN 50022 and DIN EN 50045.
The rails are zinc-plated and are supplied with two mounting screws.